Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783730-01
Newark Part No.14AJ5792
Product RangeNI-9201
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,130.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783730-01
Newark Part No.14AJ5792
Product RangeNI-9201
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9201
SVHCNo SVHC (08-Jul-2021)
Product Overview
783730-01 is a NI-9201 8-channel C-series voltage input module. It is an effective combination of channel count and speed at a low price for an economical multifunction system. The module features up to 100V of overvoltage protection for errant signal connection or unexpected signals to the individual channels.
- Analog input voltage range from -10V to 10V, enclosed
- 12 bits analogue input resolution
- 500kS/s maximum sample rate
- 8 maximum number of single-ended analogue input channels
- 250Vrms channel-earth ground isolation (analogue input isolation)
- Screw terminal front connection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
12bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9201
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
