Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON.
Manufacturer Part No784446-01Copy
Newark Part No.14AJ5946
Product RangeNI-9351
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON.
Manufacturer Part No784446-01Copy
Newark Part No.14AJ5946
Product RangeNI-9351
Technical Datasheet
Product TypeC Series Functional Safety Module
For Use WithNI CompactRIO Systems
Product RangeNI-9351
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9351 works with 24 V industrial logic levels to directly connect to various sensor types, including light curtains, emergency e-stop buttons, and final elements such as relays, contactors, and motor drives. The NI-9351 is an analogue input and digital I/O Functional Safety Module capable of SIL 3 certification according to IEC 61508. You can use the Functional Safety Editor to program the safety logic solver, which resides in the module. The module features diagnostics for monitoring the status of hardware and the integrity of the connections.
Technical Specifications
Product Type
C Series Functional Safety Module
Product Range
NI-9351
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
