Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE221M50V10X10.5TR13FCopy
Newark Part No.10AH2441
Product RangeNACE Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE221M50V10X10.5TR13FCopy
Newark Part No.10AH2441
Product RangeNACE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR0.91ohm
Product RangeNACE Series
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Capacitor TerminalsSolder
Product Length-
Product Diameter10mm
Product Height10.5mm
Product Width-
Ripple Current220mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
NACE Series
Polarity
Polar
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Qualification
-
Capacitance
220µF
ESR
0.91ohm
Lifetime @ Temperature
2000 hours @ 85°C
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Product Length
-
Product Height
10.5mm
Ripple Current
220mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
