Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNAN-P2450-5400DBAX100BFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AJ0389
Product RangeNAN-P Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 10+ | $8.990 |
| 25+ | $8.180 |
| 50+ | $7.620 |
| 100+ | $7.100 |
| 250+ | $5.960 |
| 500+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNAN-P2450-5400DBAX100BFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AJ0389
Product RangeNAN-P Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.825GHz
Antenna MountingI-Pex Connector
Gain3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeNAN-P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.825GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
NAN-P Series
Frequency Min
4.9GHz
Antenna Mounting
I-Pex Connector
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
