Print Page
NMC0805Y5V105Z50TRPLP3KF
SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC0805Y5V105Z50TRPLP3KF SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://canada.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0805Y5V105Z50TRPLP3KFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel18AH4571
Re-Reel18AH4570RL
Cut Tape18AH4570
Product RangeNMC Series
Your Part Number
2,325 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.373 |
| 100+ | $0.341 |
| 250+ | $0.214 |
| 500+ | $0.177 |
| 1000+ | $0.149 |
| 2500+ | $0.115 |
| 5000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 6000+ | $0.109 |
| 9000+ | $0.089 |
| 15000+ | $0.077 |
| 30000+ | $0.071 |
| 75000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0805Y5V105Z50TRPLP3KFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel18AH4571
Re-Reel18AH4570RL
Cut Tape18AH4570
Product RangeNMC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeNMC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
NMC Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NMC0805Y5V105Z50TRPLP3KF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
