Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC1206Y5V225Z50TRPLPF SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://canada.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206Y5V225Z50TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH4641
Re-Reel18AH4640RL
Cut Tape18AH4640
Product RangeNMC Series
Your Part Number
418 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 25+ | $0.706 |
| 100+ | $0.619 |
| 250+ | $0.515 |
| 500+ | $0.432 |
| 1000+ | $0.362 |
| 2500+ | $0.300 |
| 5000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.248 |
| 9000+ | $0.234 |
| 15000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC1206Y5V225Z50TRPLPFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH4641
Re-Reel18AH4640RL
Cut Tape18AH4640
Product RangeNMC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeNMC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
NMC Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
