Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM84P220MTRF
Newark Part No.41AH8914
Product RangeNPIM_P Series
Technical Datasheet
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM84P220MTRF
Newark Part No.41AH8914
Product RangeNPIM_P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeNPIM_P Series
Saturation Current (Isat)3.3A
Power Inductor Case8.6mm x 8mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max0.0942ohm
Product Length8.6mm
Product Width8mm
Product Height3.8mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Product Length
8.6mm
Product Height
3.8mm
RMS Current (Irms)
4.3A
Product Range
NPIM_P Series
Power Inductor Case
8.6mm x 8mm x 3.8mm
DC Resistance Max
0.0942ohm
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIM84P220MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate