Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS6R8MTRF
Newark Part No.41AH9125
Product RangeNPIS_LS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS6R8MTRF
Newark Part No.41AH9125
Product RangeNPIS_LS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.55A
Product RangeNPIS_LS Series
Power Inductor Case8mm x 8mm x 4.2mm
Inductance Tolerance± 20%
DC Resistance Max0.024ohm
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
NPIS_LS Series
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.55A
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
0.024ohm
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIS84LS6R8MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate