Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRSN06C8J103TRF Fixed Network Resistor, 10 kohm, Bussed, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%](https://canada.newark.com/productimages/standard/en_US/65T9015-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSN06C8J103TRFCopy
Newark Part No.20AH1967
Product RangeNRSN Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSN06C8J103TRFCopy
Newark Part No.20AH1967
Product RangeNRSN Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Network Circuit TypeBussed
Resistance10kohm
No. of Resistors8Resistors
Product RangeNRSN Series
Resistor TerminalsConcave
Power Rating per Resistor125mW
Voltage Rating50V
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length6.4mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Resistance
10kohm
Product Range
NRSN Series
Power Rating per Resistor
125mW
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
1.27mm
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
