Print Page
GYC1H330MCQ1GS
Hybrid Aluminium Electrolytic Capacitor, 33 µF, ± 20%, 50 V, Radial Can - SMD, 0.045 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoGYC1H330MCQ1GSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel51AH5091
Cut Tape51AH5090
Product RangeGYC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $0.540 | $486.00 |
| Total Price | $486.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $0.540 |
| 1800+ | $0.529 |
| 2700+ | $0.519 |
| 4500+ | $0.508 |
| 9000+ | $0.497 |
| 22500+ | $0.486 |
| 45000+ | $0.476 |
| 90000+ | $0.465 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.565 |
| 1800+ | $0.554 |
| 2700+ | $0.542 |
| 4500+ | $0.531 |
| 9000+ | $0.520 |
| 22500+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYC1H330MCQ1GSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel51AH5091
Cut Tape51AH5090
Product RangeGYC Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeGYC Series
QualificationAEC-Q200
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.045ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
GYC Series
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
