Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJJC0E336MELCCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58R4119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 200+ | $12.120 |
| 250+ | $10.990 |
| 500+ | $10.460 |
| 1000+ | $9.690 |
Price for:Each
Minimum: 200
Multiple: 200
$2,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
33F
ESR
0.08ohm
Operating Temperature Max
60°C
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
