Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJUMT1335MPDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55T3044
Product RangeJUM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.910 |
| 500+ | $2.620 |
| 1000+ | $2.280 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 200
Multiple: 200
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUMT1335MPDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55T3044
Product RangeJUM Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeJUM Series
Capacitance Tolerance± 20%
Lead Spacing5mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 70°C
ESR1ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Capacitor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High voltage type (2.7V)
- Suitable for quick charge and discharge
- Wide temperature range (-25 to 70°C)
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
PC Pin
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
ESR
1ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Product Range
JUM Series
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
Product Diameter
10mm
Product Width
-
Capacitor Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
