Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLGR2G221MELA50
Newark Part No.89T3016
Product RangeLGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.630 |
| 500+ | $4.410 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 250
Multiple: 250
$1,157.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGR2G221MELA50
Newark Part No.89T3016
Product RangeLGR Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Product RangeLGR Series
Product Diameter25mm
Product Height50mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
220µF
Product Range
LGR Series
Product Height
50mm
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
400V
Product Diameter
25mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate