Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU1V103MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5841
Product RangeLGU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.250 |
| 400+ | $3.090 |
| 600+ | $2.940 |
| 1000+ | $2.880 |
| 2000+ | $2.830 |
| 5000+ | $2.760 |
| 10000+ | $2.700 |
| 20000+ | $2.650 |
Price for:Each
Minimum: 200
Multiple: 200
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU1V103MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5841
Product RangeLGU Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGU Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current3.05A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.05A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGU Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LGU1V103MELB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
