Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCF0J101MCL4GBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58R6336
Product RangePCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.619 |
| 3000+ | $0.560 |
| 5000+ | $0.549 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$619.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCF0J101MCL4GBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58R6336
Product RangePCF Series
Capacitance100µF
ESR0.023ohm
Ripple Current2.8A
Product Diameter6.3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Ripple Current
2.8A
Product Height
5.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.023ohm
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCF Series
Alternatives for PCF0J101MCL4GB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
