Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCG1C820MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel58R6420
Cut Tape70R1082
Product RangePCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.945 | $945.00 |
| Total Price | $945.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.945 |
| 2000+ | $0.862 |
| 3000+ | $0.846 |
| 5000+ | $0.827 |
| 10000+ | $0.811 |
| 25000+ | $0.794 |
| 50000+ | $0.776 |
| 100000+ | $0.759 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.945 |
| 3000+ | $0.862 |
| 5000+ | $0.846 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG1C820MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel58R6420
Cut Tape70R1082
Product RangePCG Series
Capacitance82µF
Capacitor Case / PackageRadial Can - SMD
ESR30ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current2.3A
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
82µF
ESR
30ohm
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCG Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
2.3A
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
