Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoQXP2J103KRPTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26T5367
Product RangeQXP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.904 |
| 800+ | $0.769 |
| 1200+ | $0.727 |
| 2000+ | $0.713 |
| 4000+ | $0.699 |
| 10000+ | $0.685 |
| 20000+ | $0.671 |
| 40000+ | $0.657 |
Price for:Each
Minimum: 400
Multiple: 400
$361.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoQXP2J103KRPTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26T5367
Product RangeQXP Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance0.01µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing12.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length16mm
Product Width5.5mm
Product Height12.1mm
Ripple Current-
Output (kvar)-
Product RangeQXP Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
12.5mm
Peak Current
-
ESR
-
Product Length
16mm
Product Height
12.1mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
5.5mm
Ripple Current
-
Product Range
QXP Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
