Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRS80G561MDNASQJT
Newark Part No.
Full Reel79R0719
Cut Tape79R3119
Product RangeFPCAP RS8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $0.807 |
| 25+ | $0.780 |
| 50+ | $0.754 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 5000+ | $0.712 |
| 10000+ | $0.670 |
| 20000+ | $0.637 |
| 30000+ | $0.605 |
| 50000+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRS80G561MDNASQJT
Newark Part No.
Full Reel79R0719
Cut Tape79R3119
Product RangeFPCAP RS8 Series
Technical Datasheet
Capacitance560µF
Capacitor Case / PackageRadial Leaded
ESR0.007ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Product Diameter6.3mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RS8 Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
560µF
ESR
0.007ohm
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
FPCAP RS8 Series
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Through Hole
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for RS80G561MDNASQJT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate