Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUBC1H330MNS1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58R6750
Product RangeUBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.927 |
| 1500+ | $0.834 |
| 2500+ | $0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$463.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUBC1H330MNS1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58R6750
Product RangeUBC Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Product RangeUBC Series
Product Diameter8mm
Product Height10mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Product Range
UBC Series
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Diameter
8mm
Ripple Current
70mA
Operating Temperature Max
150°C
Technical Docs (1)
Alternatives for UBC1H330MNS1GS
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
