Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUSR1E100MDD1TP
Newark Part No.65R2479
Product RangeUSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUSR1E100MDD1TP
Newark Part No.65R2479
Product RangeUSR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height7mm
ESR-
Product RangeUSR Series
Qualification-
Ripple Current28mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
1.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
4mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
7mm
Product Range
USR Series
Ripple Current
28mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for USR1E100MDD1TP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate