Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUP1C100MCL1GS
Newark Part No.58R3456
Product RangeUUP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
500+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$527.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUP1C100MCL1GS
Newark Part No.58R3456
Product RangeUUP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)16V
ESR-000ohm
PolarityBi-Polar [Non-Polar]
Product RangeUUP Series
Capacitance Tolerance± 20%
Product Diameter5mm
Product Height5.8mm
Ripple Current23mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Polarity
Bi-Polar [Non-Polar]
Capacitance Tolerance
± 20%
Product Height
5.8mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
10µF
ESR
-000ohm
Product Range
UUP Series
Product Diameter
5mm
Ripple Current
23mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UUP1C100MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate