Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUX1C331MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1714
Re-Reel58R3486
Cut Tape58R3486
Product RangeUUX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.310 | $310.00 |
| Total Price | $310.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.305 |
| 3000+ | $0.270 |
| 5000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUX1C331MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1714
Re-Reel58R3486
Cut Tape58R3486
Product RangeUUX Series
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)16V
ESR-000ohm
PolarityPolar
Product RangeUUX Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Height10mm
Ripple Current441mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
330µF
ESR
-000ohm
Product Range
UUX Series
Product Diameter
10mm
Ripple Current
441mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UUX1C331MNL1GS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
