Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUX1E221MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1718
Re-Reel58R3488RL
Cut Tape58R3488
Product RangeUUX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.353 | $353.00 |
| Total Price | $353.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.353 |
| 2000+ | $0.346 |
| 3000+ | $0.339 |
| 5000+ | $0.332 |
| 10000+ | $0.325 |
| 25000+ | $0.318 |
| 50000+ | $0.311 |
| 100000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.288 |
| 3000+ | $0.260 |
| 5000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUX1E221MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1718
Re-Reel58R3488RL
Cut Tape58R3488
Product RangeUUX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUUX Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current351mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UUX Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
351mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for UUX1E221MNL1GS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
