Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UWP1C470MCL1GB SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 47 µF, 16 V, Bi-Polar [Non-Polar]](https://canada.newark.com/productimages/standard/en_US/4658422.jpg)
ManufacturerNICHICON
Manufacturer Part NoUWP1C470MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2847
Cut Tape58R3524
Product RangeUWP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.490 | $490.00 |
| Total Price | $490.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.319 |
| 5000+ | $0.312 |
| 10000+ | $0.288 |
| 20000+ | $0.269 |
| 30000+ | $0.251 |
| 50000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWP1C470MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2847
Cut Tape58R3524
Product RangeUWP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)16V
ESR-000ohm
PolarityBi-Polar [Non-Polar]
Product RangeUWP Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height5.4mm
Ripple Current75mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Polarity
Bi-Polar [Non-Polar]
Capacitance Tolerance
± 20%
Product Height
5.4mm
Operating Temperature Min
-40°C
MSL
-
Capacitance
47µF
ESR
-000ohm
Product Range
UWP Series
Product Diameter
8mm
Ripple Current
75mA
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
