Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT0J331MCL1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel55K2887
Cut Tape58R3538
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.206 | $370.80 |
| Total Price | $370.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1800+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.180 |
| 5000+ | $0.169 |
| 10000+ | $0.148 |
| 20000+ | $0.131 |
| 30000+ | $0.121 |
| 50000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT0J331MCL1GSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel55K2887
Cut Tape58R3538
Product RangeUWT Series
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)6.3V
ESR-000ohm
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height7.7mm
Ripple Current105mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UWT Series
Product Diameter
6.3mm
Ripple Current
105mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
330µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
7.7mm
Operating Temperature Min
-55°C
MSL
-
Alternatives for UWT0J331MCL1GS
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
