Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAS1E-5M-10-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4704
Product RangeAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.840 |
| 250+ | $4.590 |
| 500+ | $4.330 |
| 1000+ | $4.150 |
Price for:Each
Minimum: 100
Multiple: 100
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAS1E-5M-10-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4704
Product RangeAS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeAS Series
Contact Current Max50mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Max
48V
SVHC
To Be Advised
Switch Operation
On-Off-On
Product Range
AS Series
Contact Voltage AC Max
48V
Orientation
Right Angle
Technical Docs (1)
Alternatives for AS1E-5M-10-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
