Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W1.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1740
Product RangeCFPB Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.230 |
| 25+ | $5.910 |
| 50+ | $5.670 |
| 100+ | $5.450 |
| 250+ | $5.210 |
| 500+ | $4.960 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W1.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1740
Product RangeCFPB Series
Technical Datasheet
Product RangeCFPB Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPB Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
To Be Advised
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
5V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
