Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CHP-021TACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AC5251 |
| Product Range | CHP Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.770 |
| 25+ | $2.570 |
| 50+ | $2.440 |
| 100+ | $2.310 |
| 250+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CHP-021TACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AC5251 |
| Product Range | CHP Series |
| Technical Datasheet | |
| No. of Circuits | 2Circuits |
| Switch Actuator Style | Piano Key |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 6V |
| Contact Current DC Max | 100mA |
| Product Range | CHP Series |
| Switch Type | DIP |
| SVHC | To Be Advised |
Technical Specifications
| No. of Circuits | 2Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 6V |
| Product Range | CHP Series |
| SVHC | To Be Advised |
| Switch Actuator Style | Piano Key |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 100mA |
| Switch Type | DIP |
Technical Docs (1)
Alternatives for CHP-021TA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
