Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-1231ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK5769
Product RangeS-1000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $6.970 |
| 25+ | $5.850 |
| 50+ | $5.300 |
| 100+ | $5.200 |
| 250+ | $5.080 |
| 500+ | $4.980 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-1231ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK5769
Product RangeS-1000A Series
Technical Datasheet
Product RangeS-1000A Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeBCH Complement
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
S-1000A Series
No. of Switch Positions
16 Position
Output Code
BCH Complement
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
