Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7997
Product RangeTF029B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $519.150 |
| 5+ | $475.400 |
| 10+ | $431.640 |
| 25+ | $430.390 |
| 50+ | $429.120 |
Price for:Each
Minimum: 1
Multiple: 1
$519.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7997
Product RangeTF029B
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage27VDC
Voltage TypeDC
Fan Frame Size-
External Depth33.6mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating65dBA
Bearing TypeAerodynamic Bearing
Power Connection Type5 Lead Wires
Power Rating14.9W
Product RangeTF029B
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
33.6mm
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
14.9W
IP Rating
-
SVHC
To Be Advised
Supply Voltage
27VDC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
65dBA
Power Connection Type
5 Lead Wires
Product Range
TF029B
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
