Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part No6CHAD UNITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,234.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,234.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part No6CHAD UNITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8076
Technical Datasheet
Silicon ManufacturerNisshinbo Micro Devices
Silicon Core NumberNM2101
No. of Bits24bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsBoard NM2101, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Nisshinbo Micro Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Board NM2101, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
NM2101
Sampling Rate
-
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
