Print Page
MUSES72323V-TE1
Audio Control, Audio Volume, 10V to 18V, 3 Wire, Serial, SSOP, 32 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES72323V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$1,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES72323V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5147
Technical Datasheet
Audio Control TypeAudio Volume
Supply Voltage Range10V to 18V
Control Interface3 Wire, Serial
Audio IC Case StyleSSOP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Volume
Control Interface
3 Wire, Serial
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
10V to 18V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate