Print Page
NJG1143UA2-TE1
GNSS LOW NOISE AMPLIFIER GAAS MMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1143UA2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.280 |
| 10000+ | $1.210 |
| 15000+ | $1.140 |
| 25000+ | $1.030 |
| 50000+ | $0.990 |
| 125000+ | $0.956 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$6,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1143UA2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5167
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min-
Frequency Response RF Min-
Frequency Response RF Max1.575GHz
Frequency Response RF Max1.575GHz
Gain Typ-19.5dB
Gain Typ-19.5dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageEPFFP-A2
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
No. of Channels
1Channels
Frequency Response RF Min
-
Frequency Response RF Max
1.575GHz
Gain Typ
-19.5dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
-
Frequency Response RF Max
1.575GHz
Gain Typ
-19.5dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
1.5V
IC Case / Package
EPFFP-A2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate