Print Page
NJG1152KA1-TE1
WIDE BAND LOW NOISE AMPLIFIER GAAS MMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1152KA1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.623 |
| 8000+ | $0.596 |
| 12000+ | $0.542 |
| 20000+ | $0.488 |
| 40000+ | $0.470 |
| 100000+ | $0.459 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,492.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1152KA1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5169
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min40MHz
Frequency Response RF Min40MHz
Frequency Response RF Max900MHz
Frequency Response RF Max900MHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageFLP6-A1
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
No. of Channels
1Channels
Frequency Response RF Min
40MHz
Frequency Response RF Max
900MHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
40MHz
Frequency Response RF Max
900MHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
2.3V
IC Case / Package
FLP6-A1
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate