Print Page
NJG1155UX2-TE1
GNSS LOW NOISE AMPLIFIER GAAS MMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1155UX2-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1155UX2-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5170
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.55GHz
Frequency Response RF Min1.55GHz
Frequency Response RF Max1.615GHz
Frequency Response RF Max1.615GHz
Gain Typ-16dB
Gain Typ-16dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC Case / PackageEPFFP6-X2
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
No. of Channels
1Channels
Frequency Response RF Min
1.55GHz
Frequency Response RF Max
1.615GHz
Gain Typ
-16dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.55GHz
Frequency Response RF Max
1.615GHz
Gain Typ
-16dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
1.5V
IC Case / Package
EPFFP6-X2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate