Print Page
NJG1809ME7-TE1
HIGH POWERSP4T SWITCH GAAS MMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1809ME7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.680 |
| 6000+ | $1.580 |
| 9000+ | $1.500 |
| 15000+ | $1.350 |
| 30000+ | $1.300 |
| 75000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1809ME7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5186
Technical Datasheet
RF Switch ConfigurationSP4T
RF Switch ConfigurationSP4T
Frequency Response RF Min200MHz
Frequency Response RF Min200MHz
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
IC Case / PackageEQFN-E7-EP
No. of Pins18Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.5dB
Operating Temperature Max105°C
Insertion Loss Typ0.5dB
Third Order Intercept Point IIP3 Typ60dBm
Product Range-
Third Order Intercept Point IIP3 Typ60dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Min
200MHz
Frequency Response RF Max
6GHz
IC Case / Package
EQFN-E7-EP
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
60dBm
Third Order Intercept Point IIP3 Typ
60dBm
RF Switch Configuration
SP4T
Frequency Response RF Min
200MHz
Frequency Response RF Max
6GHz
No. of Pins
18Pins
Insertion Loss Typ
0.5dB
Insertion Loss Typ
0.5dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate