Print Page
NJG1817ME4-TE1
10W HIGH POWER SPDT SWITCH
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1817ME4-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.610 |
| 6000+ | $1.520 |
| 9000+ | $1.450 |
| 15000+ | $1.300 |
| 30000+ | $1.250 |
| 75000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1817ME4-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5189
Technical Datasheet
RF Switch ConfigurationSPDT
RF Switch ConfigurationSPDT
Frequency Response RF Min50MHz
Frequency Response RF Min50MHz
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
IC Case / PackageEQFN-E4-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.45dB
Operating Temperature Max105°C
Insertion Loss Typ0.45dB
Product Range-
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
Frequency Response RF Max
6GHz
IC Case / Package
EQFN-E4-EP
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
Third Order Intercept Point IIP3 Typ
-
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
Frequency Response RF Max
6GHz
No. of Pins
12Pins
Insertion Loss Typ
0.45dB
Insertion Loss Typ
0.45dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate