Print Page
NJL5820R-TE4
Rotary Detection Sensor, Digital, 3 V, -30 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5820R-TE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP8154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.340 |
| 6000+ | $2.200 |
| 9000+ | $2.090 |
| 15000+ | $1.870 |
| 30000+ | $1.800 |
| 75000+ | $1.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5820R-TE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP8154
Technical Datasheet
Torque Range-
Shaft Diameter-
Output Current-
Supply Voltage3V
Output TypeDigital
Output Temperature Coefficient-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Range
-
Output Current
-
Output Type
Digital
Operating Temperature Min
-30°C
Product Range
-
Shaft Diameter
-
Supply Voltage
3V
Output Temperature Coefficient
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate