Print Page
NJL5901R-2-TE1
COBP PHOTO REFLECTOR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5901R-2-TE1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP8156
Product RangeNJL5901 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.733 |
| 4000+ | $0.703 |
| 6000+ | $0.639 |
| 10000+ | $0.575 |
| 20000+ | $0.554 |
| 50000+ | $0.541 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,466.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5901R-2-TE1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP8156
Product RangeNJL5901 Series
Technical Datasheet
Sensor TypePhoto Reflector
Sensing Distance Max-
Sensing MethodReflective
Output TypeAnalog - Phototransistor
Product RangeNJL5901 Series
Connection MethodSolder
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photo Reflector
Sensing Method
Reflective
Product Range
NJL5901 Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
-
Output Type
Analog - Phototransistor
Connection Method
Solder
Supply Voltage Max
-
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate