Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2113E-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.704 |
| 4000+ | $0.675 |
| 6000+ | $0.613 |
| 10000+ | $0.552 |
| 20000+ | $0.533 |
| 50000+ | $0.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2113E-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5231
Technical Datasheet
Output Power x Channels @ Load400mW x 1 @ 100Ohm
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range2V to 16V
IC Case / PackageSOP
No. of Pins8Pins
Load Impedance100ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Power x Channels @ Load
400mW x 1 @ 100Ohm
No. of Channels
1Channels
IC Case / Package
SOP
Load Impedance
100ohm
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
2V to 16V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
