Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2149V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.905 |
| 4000+ | $0.868 |
| 6000+ | $0.788 |
| 10000+ | $0.709 |
| 20000+ | $0.683 |
| 50000+ | $0.667 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2149V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5258
Technical Datasheet
Output Power x Channels @ Load250mW x 1 @ 32Ohm
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range2V to 6V
IC Case / PackageSSOP
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Power x Channels @ Load
250mW x 1 @ 32Ohm
No. of Channels
1Channels
IC Case / Package
SSOP
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
2V to 6V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
