Print Page
NJM2275F1-TE1
VHF/UHF BAND RF AMPLIFIER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2275F1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.790 |
| 6000+ | $0.758 |
| 9000+ | $0.688 |
| 15000+ | $0.619 |
| 30000+ | $0.596 |
| 75000+ | $0.582 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2275F1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5264
Technical Datasheet
RF Primary FunctionVHF/UHF Band Amplifier
No. of Channels1Channels
Frequency Response RF Min400MHz
Frequency Response RF Min400MHz
Frequency Response RF Max800MHz
Frequency Response RF Max800MHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.8V
Supply Voltage Max6V
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
VHF/UHF Band Amplifier
Frequency Response RF Min
400MHz
Frequency Response RF Max
800MHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
1.8V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Min
400MHz
Frequency Response RF Max
800MHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate