Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2369M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.960 |
| 4000+ | $1.850 |
| 6000+ | $1.750 |
| 10000+ | $1.580 |
| 20000+ | $1.510 |
| 50000+ | $1.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2369M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5273
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3.6V
Supply Voltage Max32V
No. of Outputs1Outputs
Duty Cycle (%)64%
IC Case / PackageDMP
No. of Pins8Pins
Switching Frequency350kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
32V
Duty Cycle (%)
64%
No. of Pins
8Pins
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
3.6V
No. of Outputs
1Outputs
IC Case / Package
DMP
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
