Print Page
NJM2536AM-TE1
RF Modulator, 4.5V to 5.5V, 16mA, -20°C to 75°C, SOP-14
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2536AM-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.280 |
| 4000+ | $1.200 |
| 6000+ | $1.140 |
| 10000+ | $1.030 |
| 20000+ | $0.986 |
| 50000+ | $0.951 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2536AM-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5288
Technical Datasheet
RF Primary FunctionRF Modulator
IC Case / PackageSOP
No. of Pins14Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Frequency Response RF Min-
Frequency Response RF Min-
Frequency Response RF Max-
Frequency Response RF Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
RF Modulator
No. of Pins
14Pins
Operating Temperature Max
75°C
Frequency Response RF Min
-
Frequency Response RF Max
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
SOP
Operating Temperature Min
-20°C
Frequency Response RF Min
-
Frequency Response RF Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate