Print Page
NJM2549RB2-TE1
FM IF Demodulator, 100kHz to 15MHz, -40°C to 85°C, MSOP-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2549RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.680 |
| 4000+ | $1.580 |
| 6000+ | $1.500 |
| 10000+ | $1.350 |
| 20000+ | $1.300 |
| 50000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2549RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5291
Technical Datasheet
RF Primary FunctionFM IF Demodulator
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Frequency Response RF Min100kHz
Frequency Response RF Min100kHz
Frequency Response RF Max15MHz
Frequency Response RF Max15MHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
FM IF Demodulator
No. of Pins
10Pins
Operating Temperature Max
85°C
Frequency Response RF Min
100kHz
Frequency Response RF Max
15MHz
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Frequency Response RF Min
100kHz
Frequency Response RF Max
15MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate