Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2561F1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
| 6000+ | $1.010 |
| 9000+ | $0.920 |
| 15000+ | $0.828 |
| 30000+ | $0.798 |
| 75000+ | $0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2561F1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5295
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Current-
Supply Voltage Range2.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier Output-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
IC Case / Package
SOT-23
Amplifier Output
-
SVHC
To Be Advised
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
105°C
Supply Voltage Range
2.8V to 5.5V
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
