Print Page
NJM2761RB2-TE1
Audio Control, Audio Limiter, 2.7V to 13V, TVSP, 10 Pins, -20 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2761RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.972 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2761RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5331
Technical Datasheet
Audio Control TypeAudio Limiter
Supply Voltage Range2.7V to 13V
Control Interface-
Audio IC Case StyleTVSP
No. of Pins10Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Limiter
Control Interface
-
No. of Pins
10Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Range
2.7V to 13V
Audio IC Case Style
TVSP
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate