Print Page
NJM393CAG-TE2
Analog Comparator, Low Power, Voltage, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM393CAG-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.535 |
| 5000+ | $0.524 |
| 7500+ | $0.484 |
| 12500+ | $0.452 |
| 25000+ | $0.422 |
| 62500+ | $0.403 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM393CAG-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5398
Technical Datasheet
Comparator TypeLow Power, Voltage
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
Low Power, Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOP
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
