Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM45001VP1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.810 |
| 5000+ | $3.620 |
| 7500+ | $3.390 |
| 12500+ | $3.150 |
| 25000+ | $3.010 |
| 62500+ | $2.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$9,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM45001VP1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8091
Technical Datasheet
AFE IC TypeAnalog Front End
AFE IC ApplicationSmart Meter, Lighting System, HEMS System
No. of Channels-
Interfaces-
Supply Voltage Min8V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageHTSSOP-P1-EP
No. of Pins24Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
Analog Front End
No. of Channels
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
IC Case / Package
HTSSOP-P1-EP
Resolution
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Smart Meter, Lighting System, HEMS System
Interfaces
-
Supply Voltage Max
22V
Operating Temperature Max
125°C
No. of Pins
24Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
