Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU211M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.720 |
| 4000+ | $1.620 |
| 6000+ | $1.530 |
| 10000+ | $1.380 |
| 20000+ | $1.320 |
| 50000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU211M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8097
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 15V
Supply Voltage Range± 15V
IC Case / PackageDMP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ115ohm
On Resistance Max175ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration1:1
InterfacesCMOS, TTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 15V
IC Case / Package
DMP
No. of Channels
4Channels
On Resistance Max
175ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Power Supply Type
Dual Supply
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
115ohm
Switch Configuration
SPST-NC
Interfaces
CMOS, TTL
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
